
The ICM7217CIPI is a 28-segment driver from Maxim, packaged in a DIP-28 plastic package. It operates at a maximum frequency of 2MHz and can handle up to 1W of power dissipation. The device is designed to be used in through-hole mounting and can operate within a temperature range of -20°C to 85°C. It requires an operating supply voltage of 5.5V and draws a maximum operating supply current of 100mA.
Maxim ICM7217CIPI technical specifications.
| Package/Case | DIP |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Segments | 28 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7217CIPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
