LED DRVR 64Segment 5V 28-Pin CDIP W
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Power Dissipation | 1W |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |