Sign in to ask questions about the Maxim ICM7218DIJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7218DIJI technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 950uA |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | ICM7218D |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7218DIJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.