Sign in to ask questions about the Maxim ICM7218DIPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7218DIPI technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 950uA |
| Mount | Through Hole |
| Number of Segments | 64 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.147798oz |
| Width | 14.61mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7218DIPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
