
The ICM7218DIQI+ is a 64-bit LED driver IC from Maxim, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 800mW. The IC is available in a PLCC package and is compliant with RoHS regulations. It has a maximum supply current of 950uA and an operating supply voltage of 6V. The ICM7218DIQI+ is a surface mount device, packaged in a rail or tube format with 39 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICM7218DIQI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7218DIQI+ technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 950uA |
| Mount | Surface Mount |
| Number of Segments | 64 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7218DIQI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
