
4.5-digit LCD driver IC for segment displays, featuring 30 segments and a 40-pin PDIP package. Operates with a supply voltage range of 3V to 6V, consuming a typical 10µA operating supply current. Supports a maximum frequency of 19kHz and operates within a temperature range of -20°C to 85°C. This through-hole mount component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICM7224IPL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7224IPL+ technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 52.71mm |
| Max Frequency | 19kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 30 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Weight | 0.210004oz |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7224IPL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
