The ICM7224IQH-TD is a quad LCD driver IC from Maxim, operating over a temperature range of -20 to 85 degrees Celsius. It has 44 terminals and a quad terminal position. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 3V and 6V, respectively. It operates at a maximum frequency of 15MHz. The ICM7224IQH-TD is packaged in a plastic LCC-44 package.
Sign in to ask questions about the Maxim ICM7224IQH-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7224IQH-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7224IQH-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.