Maxim ICM7224RIPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Max Frequency | 19kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Segments | 30 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7224RIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.