LCD DRVR 4.5DIGIT 5V 40-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Power Dissipation | 1W |
| Max Supply Current | 25uA |
| Number of Segments | 30 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |