The ICM7225IQH is a commercial temperature LED display driver from Maxim, operating between 0°C and 70°C. It features a 44-pin LCC-44 package and supports a supply voltage range of 4V to 6V. This LED display driver has a maximum frequency of 15 MHz and is designed for use in a variety of applications, including LED displays and lighting systems.
Sign in to ask questions about the Maxim ICM7225IQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7225IQH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7225IQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.