The ICM7225IQH-TD is a quad LED display driver from Maxim, featuring a 44-pin LCC-44 package. It operates over a temperature range of -20°C to 85°C and has a nominal supply voltage of 5V, with a minimum of 4V and a maximum of 6V. The device has a maximum frequency of 15 MHz and is designed for use in LED display applications.
Maxim ICM7225IQH-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.