Maxim ICM7228DIJI technical specifications.
| Package/Case | CDIP |
| Max Power Dissipation | 1W |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7228DIJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.