
The ICM7232BFIPL is a 40-pin parallel/serial interface IC from Maxim, packaged in a plastic dual in line package wide body with through hole leads. It is designed for use in applications where a high level of integration and flexibility are required. The IC is suitable for use over a temperature range of -55°C to 125°C. The package dimensions are 52.71mm in length, 14.61mm in width, and 4.45mm in height, with a seated plane height of 5.08mm and a pin pitch of 2.54mm. The package material is plastic and the mounting type is through hole.
Sign in to ask questions about the Maxim ICM7232BFIPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7232BFIPL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.71(Max) |
| Package Width (mm) | 14.61(Max) |
| Package Height (mm) | 4.45(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Interface Type | Parallel|Serial |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Maxim ICM7232BFIPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.