
The ICM7242IPA+ is a counter IC from Maxim, packaged in a PDIP with a through-hole mount. It operates within a temperature range of 0 to 85°C and has a maximum power dissipation of 200mW. The device has a maximum supply voltage of 16V and a minimum supply voltage of 2V. It consumes an operating supply current of 800uA and a supply current of 340uA. The ICM7242IPA+ is RoHS compliant and available in a packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Maxim ICM7242IPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 15MHz |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.
