
The ICM7260IPE is a clock generator with a frequency of 15MHz. It is packaged in a DIP-16 package and is designed to operate over a temperature range of -20°C to 85°C. The device has a low operating supply current of 700uA and is available in a rail/tube packaging configuration. The ICM7260IPE is not radiation hardened and is not RoHS compliant due to containing lead.
Maxim ICM7260IPE technical specifications.
| Package/Case | DIP |
| Frequency | 15MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7260 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7260IPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.