Single timer IC, surface mountable in an 8-pin SOIC package. Features a maximum operating frequency of 500kHz and operates across a wide temperature range from -40°C to 85°C. Supports supply voltages from 2V to 18V with a low operating supply current of 30µA. Offers high level output current of -2mA and low level output current of 3.2mA, with a maximum power dissipation of 200mW. This RoHS compliant component is ideal for timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICM7555ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7555ESA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7555ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
