
Monostable timer IC featuring a 500kHz frequency, designed for surface mount applications in an 8-pin SOIC package. Operates with a supply voltage range of 2V to 18V and a low operating supply current of 30µA. Offers high-level output current of -2mA and low-level output current of 3.2mA, with a maximum power dissipation of 200mW. Suitable for operation across a wide temperature range from -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICM7555ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 500kHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7555ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
