
Single timer IC, operating from 2V to 18V, with a nominal supply current of 300µA and low operating current of 30µA. Features a frequency range up to 500kHz, high-level output current of -2mA, and low-level output current of 3.2mA. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates between -20°C and 85°C with a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICM7555IPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7555IPA+ technical specifications.
| Package/Case | PDIP |
| Current Rating | 250A |
| Frequency | 500kHz |
| Height | 4.45mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7555IPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
