
Single timer IC, operating from 2V to 18V supply, featuring a maximum frequency of 500kHz. This surface mount component offers a high-level output current of -2mA and a low-level output current of 3.2mA. Designed for operation between -20°C and 85°C, it has a maximum power dissipation of 200mW and a typical operating supply current of 30uA. Packaged in a RoHS compliant SOIC case, this timer is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim ICM7555ISA+T technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| High Level Output Current | -2mA |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICM7555 |
| RoHS | Compliant |