The ICM7556ISD-T is a dual clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has 14 terminals and a dual terminal position. The IC is packaged in a 14-pin SO-14 package with dimensions of 3.9mm in width and 8.65mm in length. It operates on a supply voltage of 2.0V to 18V.
Maxim ICM7556ISD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7556ISD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.