Maxim ICM7556MJD technical specifications.
| Package/Case | SOIC |
| Frequency | 803MHz |
| High Level Output Current | -2mA |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 35mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7556MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.