IC OSC TIMER DUAL 500KHZ 14CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frequency | 500kHz |
| High Level Output Current | -2mA |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 60uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |