
The IH5040CWE+ is a single 1-bit demultiplexer from Maxim, operating within a supply voltage of 15V and a maximum power dissipation of 762mW. It is packaged in a SOIC package and is designed for surface mount applications. The device is specified to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim IH5040CWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim IH5040CWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim IH5040CWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.