
The IH5041CPE is a dual 2-bit multiplexer from Maxim, packaged in a 0.300 inch plastic DIP-16. It operates over a temperature range of 0°C to 70°C and is powered by dual supplies between 4.5V and 18V. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Maxim IH5041CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim IH5041CPE technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim IH5041CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
