
The IH5042CPE+ is a 4-bit single multiplexer from Maxim, packaged in a PDIP with through hole mount. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 842mW. The device is RoHS compliant and has a maximum operating voltage of 18V.
Maxim IH5042CPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim IH5042CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
