
The IH5043CWE+ is a dual 2-channel 2-bit surface mount multiplexer from Maxim, packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 762mW. The device is RoHS compliant and available in a rail/Tube packaging configuration with 46 units per package.
Sign in to ask questions about the Maxim IH5043CWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim IH5043CWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim IH5043CWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
