The IH5050CWE-T is a commercial-grade logic multiplexer with a 16-pin SO-16 package. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 15V. This device has a single function and channel, with a pin count of 16. The JEDEC package code is R-PDSO-G16, and the device measures 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the Maxim IH5050CWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim IH5050CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim IH5050CWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.