The LH0063CK is a dual-ended buffer amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of O-MBFM-P2 and a pin count of 2. The amplifier type is a buffer and it has a maximum supply voltage of 20 volts and a maximum supply current of 65 milliamps. The input offset voltage is maximally 100,000 microvolts and the slew rate is nominally 6,000 volts per microsecond.
Maxim LH0063CK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 65 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim LH0063CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.