High-performance operational amplifier featuring a single function and voltage-feedback architecture. This component offers a nominal supply voltage of ±15V with a maximum limit of ±22V, and a maximum supply current of 35mA. Key specifications include a maximum input offset voltage of 15000µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 5000kHz. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is housed in an 8-pin TO-3 package with a JEDEC code of O-MBFM-P8.
Maxim LH0101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim LH0101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.