V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Maxim LM4040DEM3-2.5 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.