Sign in to ask questions about the Maxim LM4041DEM3-1.2+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LM4041DEM3-1.2+ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Output Voltage | 1.225V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4041DEM3-1.2+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.