The LM4050CEM3-5.0+T is a 5V fixed voltage shunt regulator with a maximum output current of 15mA. It is packaged in a SOT-23-3 surface mount package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim LM4050CEM3-5.0+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LM4050CEM3-5.0+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4050CEM3-5.0+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.