The LM4051AIM3-1.2 is a surface mount voltage reference from Maxim, packaged in a SOT-23 package. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 1.225V. The device is capable of sourcing up to 15mA of current. It is available in cut tape packaging.
Sign in to ask questions about the Maxim LM4051AIM3-1.2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LM4051AIM3-1.2 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 1.225V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LM4051AIM3-1.2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.