Maxim LM75BIM-3+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIM-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.