
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N T/R
Maxim LM75BIM-3+T technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 280uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.