
The LM75BIM-5+ is a digital temperature sensor that operates over an I2C/SMBus interface. It features a resolution of 9 bits and a temperature range of -55°C to 125°C. The device is packaged in a surface-mount SOIC package and is RoHS compliant. The LM75BIM-5+ has a maximum power dissipation of 362mW and an operating supply current of 250uA. It can operate with a supply voltage as high as 5.5V and as low as 3V.
Maxim LM75BIM-5+ technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIM-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
