Sign in to ask questions about the Maxim LM75BIM-5+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LM75BIM-5+T technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM75BIM-5+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
