Automotive-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback amplifier offers a nominal supply voltage of 2.7V, with a maximum supply current of 0.21mA and a maximum supply voltage limit of 8V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1V/µs, and a unity gain bandwidth of 1300kHz. The component is housed in a compact 5-pin SC-70 package (JEDEC R-PDSO-G5) with dimensions of 1.25mm width and 2mm length, operating across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim LMX321AXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LMX321AXK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.21 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim LMX321AXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.