
The LMX324ASD-T is a general purpose quad op amp with a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 72dB. It is available in a SOIC-14 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 7V and a minimum supply voltage of 2.3V. The op amp has a low input bias current of 18nA and an input offset voltage of 1mV.
Sign in to ask questions about the Maxim LMX324ASD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LMX324ASD-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 480uA |
| Output Current per Channel | 28mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LMX324ASD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
