
Single-channel general-purpose comparator IC featuring a 7mV input offset voltage and 2mV hysteresis. Operates from 1.8V to 5.5V supply voltage with a low 120uA quiescent current. Offers a 500ns response time and 73mA output current. Packaged in a SOT-23-5 surface-mount case.
Sign in to ask questions about the Maxim LMX331AUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LMX331AUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 2mV |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 73mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LMX331AUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
