
CMOS general-purpose comparator IC featuring a single function. Offers a 7mV input offset voltage and 2mV hysteresis for precise threshold detection. Operates with a wide supply voltage range of 1.8V to 5.5V, drawing a low 120µA quiescent current. Achieves a 500ns response time and 600ns propagation delay, with a 70dB common mode rejection ratio and power supply rejection ratio. Packaged in a 5-pin SC-70 (PDSO5) surface-mount package.
Maxim LMX331AXK-T technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 2mV |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 73mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.