Bipolar voltage regulator IC featuring one output with adjustable or fixed output voltage from 1.24V to 29V. Maximum output current is 0.1A, with a nominal output voltage of 5V. Experience low dropout voltage of 0.38V (nominal) and tight voltage tolerance of 2.4mV (maximum). Operating temperature range spans -40°C to 125°C, with a maximum input voltage of 30V. Housed in an 8-terminal PDSO package (R-PDSO-G8) with dual terminal position.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |