The LP2951CN is an 8-pin dual-in-line package (DIP) linear regulator from Maxim. It offers adjustable or fixed output voltage options between 1.24V and 29V, with a maximum output current of 0.1A. The device operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.38V at 5V nominal output. The LP2951CN also features a voltage tolerance of 2.4% and a line regulation of 0.02% and load regulation of 0.015%.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |