
The MAX038CWP is a CMOS clock generator with a maximum frequency of 40MHz. It is packaged in a SOIC-20 package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. Note that this device contains lead and is not RoHS compliant.
Maxim MAX038CWP technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX038CWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
