The MAX038CWP-T is a commercial-grade clock generator IC with a maximum operating temperature of 70°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. The IC operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. It is suitable for use in commercial temperature environments.
Sign in to ask questions about the Maxim MAX038CWP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX038CWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX038CWP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.