The MAX1003CAX-T is a dual analog-to-digital converter with a 6-bit resolution and a commercial temperature grade. It operates over a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device is packaged in a 0.300 inch, 0.80 mm pitch SSOP-36 package with 36 terminals. The converter type is ADC and uses the flash method, with an analog input voltage range of 1.75V to 2.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1003CAX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | 1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1003CAX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.