The MAX1027BCEE is a commercial-grade, 10-bit analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The converter operates within an analog input voltage range of -0.5 to 1.825 volts. It is packaged in a 16-pin QSOP package, measuring 3.89mm in width and 4.9mm in length.
Sign in to ask questions about the Maxim MAX1027BCEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1027BCEE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.89 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 10 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 1.825 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1027BCEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.