
The MAX1030BEEG+T is a 10-bit analog-to-digital converter with a conversion rate of 300KS/s. It operates from a single 5V supply and is available in a QSOP package. The device is surface mount and lead free, with a maximum power dissipation of 762mW. It is RoHS compliant and suitable for use in temperatures ranging from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1030BEEG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1030BEEG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.