The MAX1037EKA is an 8-bit successive approximation analog-to-digital converter with a maximum analog input voltage of 1.024V and a minimum of -1.024V. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23-8 package, which is a small, surface-mount package with 8 pins. The MAX1037EKA is a single-function device with a nominal supply voltage of 3V.
Sign in to ask questions about the Maxim MAX1037EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1037EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1037EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.