Sign in to ask questions about the Maxim MAX1044CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1044CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1044CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
